M550B108K025AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,601.68250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,601.68250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,601.68250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,601.68250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,780.50714
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,780.50714
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,780.50714
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,780.50714
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,780.50714
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,678.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,678.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,678.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,678.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,678.42000
Datasheet
1000 µF Hermetically Sealed Tantalum Polymer Capacitor 25 V M55 Module 30mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M550B108K025AA

DigiKey Part Number
M550B108K025AA-ND
Manufacturer
Manufacturer Product Number
M550B108K025AA
Description
CAP TANT POLY 1000UF 25V CHAS MT
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1000 µF Hermetically Sealed Tantalum Polymer Capacitor 25 V M55 Module 30mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
M550B108K025AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
M55 Module
Part Status
Active
Size / Dimension
2.051" L x 1.992" W (52.10mm x 50.60mm)
Capacitance
1000 µF
Height - Seated (Max)
0.520" (13.20mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
25 V
Features
General Purpose
Type
Hermetically Sealed
Base Product Number
ESR (Equivalent Series Resistance)
30mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M550B108K025AGKEMET0M550B108K025AG-NDkr.2,601.68250Parametric Equivalent
M550B108K025AHKEMET0M550B108K025AH-NDkr.2,601.68250Parametric Equivalent
M550B108K025ASKEMET0M550B108K025AS-NDkr.2,601.68250Parametric Equivalent
M550B108K025ATKEMET0M550B108K025AT-NDkr.2,601.68250Parametric Equivalent
M550B108K025BAKEMET0M550B108K025BA-NDkr.2,780.50714Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
8kr.2,601.68250kr.20,813.46
Manufacturers Standard Package
Unit Price without VAT:kr.2,601.68250
Unit Price with VAT:kr.3,252.10313