Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCP1210C563J | |
|---|---|
DigiKey Part Number | FCP1210C563J-ND |
Manufacturer | |
Manufacturer Product Number | FCP1210C563J |
Description | CAP FILM 0.056UF 5% 16VDC 1210 |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - DC 16V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP1210C563J-G2 | Cornell Dubilier Knowles | 0 | FCP1210C563J-G2-ND | kr.3.67761 | Parametric Equivalent |
| ECH-U1C563JB5 | Panasonic Industry | 19.128 | PCF1085CT-ND | kr.6.85000 | Parametric Equivalent |
| ECH-U1C563JX5 | Panasonic Industry | 2.961 | PCF1205CT-ND | kr.5.52000 | Parametric Equivalent |
| LDBAB2560JC5N0 | KEMET | 0 | 399-6389-2-ND | kr.3.64981 | Parametric Equivalent |





