L0603C100MPMST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 73.961
Unit Price: kr.0.84000
Datasheet
10 µH Shielded Multilayer Inductor 50 mA 850mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Multilayer Inductor 50 mA 850mOhm Max 0603 (1608 Metric)
KEMET METCOM MPX Power Inductors | Digi-Key Daily

L0603C100MPMST

DigiKey Part Number
399-9564-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L0603C100MPMST
Description
FIXED IND 10UH 50MA 850 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Multilayer Inductor 50 mA 850mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0603C100MPMST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
850mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes