
MLZ1608M100WTD25 | |
|---|---|
DigiKey Part Number | 445-175588-2-ND - Tape & Reel (TR) 445-175588-1-ND - Cut Tape (CT) 445-175588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608M100WTD25 |
Description | FIXED IND 10UH 250MA 1.05 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 250 mA 1.05Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608M100WTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 90mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.05Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.69100 | kr.6.91 |
| 25 | kr.0.64160 | kr.16.04 |
| 50 | kr.0.60480 | kr.30.24 |
| 100 | kr.0.57060 | kr.57.06 |
| 250 | kr.0.52800 | kr.132.00 |
| 500 | kr.0.49770 | kr.248.85 |
| 1.000 | kr.0.46922 | kr.469.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40521 | kr.1,620.84 |
| 8.000 | kr.0.38206 | kr.3,056.48 |
| 12.000 | kr.0.36916 | kr.4,429.92 |
| 20.000 | kr.0.35353 | kr.7,070.60 |
| 28.000 | kr.0.34361 | kr.9,621.08 |
| 40.000 | kr.0.33340 | kr.13,336.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

