Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F872DO224M480L | |
|---|---|
DigiKey Part Number | 399-F872DO224M480LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F872DO224M480L |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F872DO224M480L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872DO224M480R | KEMET | 0 | 399-F872DO224M480RTB-ND | kr.6.60221 | Parametric Equivalent |
| F872DO224M480Z | KEMET | 390 | 399-F872DO224M480Z-ND | kr.13.95000 | Parametric Equivalent |
| B32913B5224M000 | TDK | 1.598 | 495-B32913B5224M000-ND | kr.15.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.6.44222 | kr.2,061.51 |
| Unit Price without VAT: | kr.6.44222 |
|---|---|
| Unit Price with VAT: | kr.8.05278 |



