Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F872DJ154M480Z | |
|---|---|
DigiKey Part Number | 399-F872DJ154M480Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F872DJ154M480Z |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F872DJ154M480Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.669" (17.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872DJ154M480L | KEMET | 0 | 399-F872DJ154M480LTR-ND | kr.5.49856 | Parametric Equivalent |
| F872DJ154M480R | KEMET | 0 | 399-F872DJ154M480RTB-ND | kr.5.46011 | Parametric Equivalent |
| B32913A5154M000 | TDK | 6.433 | 495-6691-ND | kr.14.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 468 | kr.5.06712 | kr.2,371.41 |
| Unit Price without VAT: | kr.5.06712 |
|---|---|
| Unit Price with VAT: | kr.6.33390 |



