
B32913A5154M000 | |
|---|---|
DigiKey Part Number | 495-6691-ND |
Manufacturer | |
Manufacturer Product Number | B32913A5154M000 |
Description | CAP FILM 0.15UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32913A5154M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 530V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.52000 | kr.14.52 |
| 10 | kr.9.93500 | kr.99.35 |
| 50 | kr.8.11640 | kr.405.82 |
| 100 | kr.7.55470 | kr.755.47 |
| 510 | kr.6.59633 | kr.3,364.13 |
| 1.020 | kr.6.30414 | kr.6,430.22 |
| 2.550 | kr.5.99548 | kr.15,288.47 |
| 5.100 | kr.5.80930 | kr.29,627.43 |
| Unit Price without VAT: | kr.14.52000 |
|---|---|
| Unit Price with VAT: | kr.18.15000 |

