Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F872BY104M480C | |
|---|---|
DigiKey Part Number | 399-F872BY104M480C-ND |
Manufacturer | |
Manufacturer Product Number | F872BY104M480C |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F872BY104M480C Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872BY104M480A | KEMET | 0 | 399-F872BY104M480A-ND | kr.4.97928 | Parametric Equivalent |
| F872BY104M480L | KEMET | 0 | 399-F872BY104M480LTR-ND | kr.5.23304 | Parametric Equivalent |
| F872BY104M480R | KEMET | 0 | 399-F872BY104M480RTB-ND | kr.5.09606 | Parametric Equivalent |
| F872BY104M480Z | KEMET | 0 | 399-F872BY104M480Z-ND | kr.4.90257 | Parametric Equivalent |
| B32912A5104M000 | TDK | 10.598 | 495-6685-ND | kr.14.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.4.80869 | kr.2,163.91 |
| Unit Price without VAT: | kr.4.80869 |
|---|---|
| Unit Price with VAT: | kr.6.01086 |



