0.1 µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32912A5104M000

DigiKey Part Number
495-6685-ND
Manufacturer
Manufacturer Product Number
B32912A5104M000
Description
CAP FILM 0.1UF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32912A5104M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.728" (18.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
530V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.598
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.65000kr.14.65
10kr.10.04300kr.100.43
50kr.8.20780kr.410.39
300kr.6.94337kr.2,083.01
600kr.6.60142kr.3,960.85
1.200kr.6.31982kr.7,583.78
2.700kr.6.05280kr.16,342.56
5.100kr.5.88197kr.29,998.05
Manufacturers Standard Package
Unit Price without VAT:kr.14.65000
Unit Price with VAT:kr.18.31250