Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F872AL272K480L | |
|---|---|
DigiKey Part Number | 399-F872AL272K480LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F872AL272K480L |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F872AL272K480L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.512" L x 0.374" W (13.00mm x 9.50mm) |
Part Status Active | Height - Seated (Max) 0.295" (7.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872AL272K480A | KEMET | 0 | 399-F872AL272K480A-ND | kr.1.81658 | Parametric Equivalent |
| F872AL272K480C | KEMET | 0 | 399-F872AL272K480C-ND | kr.1.83080 | Parametric Equivalent |
| F872AL272K480R | KEMET | 0 | 399-F872AL272K480RTB-ND | kr.2.00337 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.2.09707 | kr.1,258.24 |
| Unit Price without VAT: | kr.2.09707 |
|---|---|
| Unit Price with VAT: | kr.2.62134 |


