F872AL272K480C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.81658
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.09707
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.00337
Datasheet
2700 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F872AL272K480C

DigiKey Part Number
399-F872AL272K480C-ND
Manufacturer
Manufacturer Product Number
F872AL272K480C
Description
CAP FILM POLYPROP RAD X1
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2700 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F872AL272K480C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.374" W (13.00mm x 9.50mm)
Part Status
Active
Height - Seated (Max)
0.295" (7.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
480V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F872AL272K480AKEMET0399-F872AL272K480A-NDkr.1.81658Parametric Equivalent
F872AL272K480LKEMET0399-F872AL272K480LTR-NDkr.2.09707Parametric Equivalent
F872AL272K480RKEMET0399-F872AL272K480RTB-NDkr.2.00337Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.83080kr.1,830.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.83080
Unit Price with VAT:kr.2.28850