Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F863FU335M310Z | |
|---|---|
DigiKey Part Number | 399-F863FU335M310Z-ND |
Manufacturer | |
Manufacturer Product Number | F863FU335M310Z |
Description | CAP FILM 3.3UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863FU335M310Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.303" (33.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F863FU335M310ALW0L | KEMET | 0 | 399-F863FU335M310ALW0L-ND | kr.12.46305 | Parametric Equivalent |
| B32924U4335M000 | TDK | 399 | 495-B32924U4335M000-ND | kr.21.49000 | Parametric Equivalent |
| BFC233920335 | Vishay Beyschlag/Draloric/BC Components | 74 | BC3031-ND | kr.27.07000 | Parametric Equivalent |
| BFC233922335 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233922335-ND | kr.35.64790 | Parametric Equivalent |
| BFC233924335 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233924335-ND | kr.35.64790 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | kr.11.58563 | kr.2,965.92 |
| Unit Price without VAT: | kr.11.58563 |
|---|---|
| Unit Price with VAT: | kr.14.48204 |




