F863FU335M310ALW0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.58563
Datasheet

Parametric Equivalent


TDK
In Stock: 399
Unit Price: kr.21.49000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 74
Unit Price: kr.27.07000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.35.64790
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.35.64790
Datasheet
3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863FU335M310ALW0L

DigiKey Part Number
399-F863FU335M310ALW0L-ND
Manufacturer
Manufacturer Product Number
F863FU335M310ALW0L
Description
CAP FILM 3.3UF 20% 630VDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863FU335M310ALW0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Part Status
Active
Height - Seated (Max)
1.303" (33.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F863FU335M310ZKEMET0399-F863FU335M310Z-NDkr.11.58563Parametric Equivalent
B32924U4335M000TDK399495-B32924U4335M000-NDkr.21.49000Parametric Equivalent
BFC233920335Vishay Beyschlag/Draloric/BC Components74BC3031-NDkr.27.07000Parametric Equivalent
BFC233922335Vishay Beyschlag/Draloric/BC Components0BFC233922335-NDkr.35.64790Parametric Equivalent
BFC233924335Vishay Beyschlag/Draloric/BC Components0BFC233924335-NDkr.35.64790Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
128kr.12.46305kr.1,595.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.46305
Unit Price with VAT:kr.15.57881