F863DV155M310Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.58715
Datasheet

Parametric Equivalent


KEMET
In Stock: 3
Unit Price: kr.11.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.37760
Datasheet
1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863DV155M310Z

DigiKey Part Number
399-F863DV155M310Z-ND
Manufacturer
Manufacturer Product Number
F863DV155M310Z
Description
CAP FILM 1.5UF 20% 630VDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863DV155M310Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Box
Size / Dimension
1.043" L x 0.512" W (26.50mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.870" (22.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F863DV155M310ALW0LKEMET0399-F863DV155M310ALW0L-NDkr.4.58715Parametric Equivalent
F863DV155M310LKEMET3399-14824-1-NDkr.11.48000Parametric Equivalent
F863DV155M310PKEMET0399-F863DV155M310PTR-NDkr.5.37760Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
300kr.4.69140kr.1,407.42
Manufacturers Standard Package
Unit Price without VAT:kr.4.69140
Unit Price with VAT:kr.5.86425