F863DN684M310P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.80333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.57497
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.20804
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.90280
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.11.67000
Datasheet
0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863DN684M310P

DigiKey Part Number
399-F863DN684M310PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F863DN684M310P
Description
CAP FILM 0.68UF 20% 630VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863DN684M310P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.732" (18.60mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F863DN684M310ALW0LKEMET0399-F863DN684M310ALW0L-NDkr.2.80333Parametric Equivalent
F863DN684M310LKEMET0399-F863DN684M310LTR-NDkr.3.57497Parametric Equivalent
F863DN684M310RKEMET0399-F863DN684M310RTB-NDkr.3.20804Parametric Equivalent
F863DN684M310ZKEMET0399-F863DN684M310Z-NDkr.2.90280Parametric Equivalent
B32923U4684M000TDK0495-B32923U4684M000-NDkr.11.67000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.3.41980kr.1,196.93
Manufacturers Standard Package
Unit Price without VAT:kr.3.41980
Unit Price with VAT:kr.4.27475