F863DN684M310Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.83428
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.61444
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.45754
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.24347
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.11.79000
Datasheet
0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863DN684M310Z

DigiKey Part Number
399-F863DN684M310Z-ND
Manufacturer
Manufacturer Product Number
F863DN684M310Z
Description
CAP FILM 0.68UF 20% 630VDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863DN684M310Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Box
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.732" (18.60mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F863DN684M310ALW0LKEMET0399-F863DN684M310ALW0L-NDkr.2.83428Parametric Equivalent
F863DN684M310LKEMET0399-F863DN684M310LTR-NDkr.3.61444Parametric Equivalent
F863DN684M310PKEMET0399-F863DN684M310PTR-NDkr.3.45754Parametric Equivalent
F863DN684M310RKEMET0399-F863DN684M310RTB-NDkr.3.24347Parametric Equivalent
B32923U4684M000TDK0495-B32923U4684M000-NDkr.11.79000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
396kr.2.93485kr.1,162.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.93485
Unit Price with VAT:kr.3.66856