Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F863BW564M310Z | |
|---|---|
DigiKey Part Number | 399-F863BW564M310Z-ND |
Manufacturer | |
Manufacturer Product Number | F863BW564M310Z |
Description | CAP FILM 0.56UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863BW564M310Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.752" (19.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F863BW564M310ALW0L | KEMET | 0 | 399-F863BW564M310ALW0L-ND | kr.2.78751 | Parametric Equivalent |
| F863BW564M310C | KEMET | 0 | 399-F863BW564M310C-ND | kr.2.89498 | Parametric Equivalent |
| F863BW564M310P | KEMET | 0 | 399-F863BW564M310PTR-ND | kr.2.96966 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | kr.2.86008 | kr.1,458.64 |
| Unit Price without VAT: | kr.2.86008 |
|---|---|
| Unit Price with VAT: | kr.3.57510 |



