F863BW564M310ALW0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.89498
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.96966
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.86008
Datasheet
0.56 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863BW564M310ALW0L

DigiKey Part Number
399-F863BW564M310ALW0L-ND
Manufacturer
Manufacturer Product Number
F863BW564M310ALW0L
Description
CAP FILM 0.56UF 20% 630VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.56 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863BW564M310ALW0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.752" (19.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F863BW564M310CKEMET0399-F863BW564M310C-NDkr.2.89498Parametric Equivalent
F863BW564M310PKEMET0399-F863BW564M310PTR-NDkr.2.96966Parametric Equivalent
F863BW564M310ZKEMET0399-F863BW564M310Z-NDkr.2.86008Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
700kr.2.78751kr.1,951.26
Unit Price without VAT:kr.2.78751
Unit Price with VAT:kr.3.48439