Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F863BN334M310P | |
|---|---|
DigiKey Part Number | 399-F863BN334M310PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F863BN334M310P |
Description | CAP FILM 0.33UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863BN334M310P Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F863BN334M310ALW0L | KEMET | 0 | 399-F863BN334M310ALW0L-ND | kr.1.84057 | Parametric Equivalent |
| F863BN334M310C | KEMET | 0 | 399-F863BN334M310C-ND | kr.1.83277 | Parametric Equivalent |
| F863BN334M310L | KEMET | 0 | 399-F863BN334M310LTR-ND | kr.1.78062 | Parametric Equivalent |
| F863BN334M310R | KEMET | 0 | 399-F863BN334M310RTB-ND | kr.1.68932 | Parametric Equivalent |
| F863BN334M310Z | KEMET | 0 | 399-F863BN334M310Z-ND | kr.1.61216 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.1.97944 | kr.1,385.61 |
| Unit Price without VAT: | kr.1.97944 |
|---|---|
| Unit Price with VAT: | kr.2.47430 |




