F863BN334M310L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.86089
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.85300
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.00130
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.70798
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.62995
Datasheet
0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863BN334M310L

DigiKey Part Number
399-F863BN334M310LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F863BN334M310L
Description
CAP FILM 0.33UF 20% 630VDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863BN334M310L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.575" (14.60mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F863BN334M310ALW0LKEMET0399-F863BN334M310ALW0L-NDkr.1.86089Parametric Equivalent
F863BN334M310CKEMET0399-F863BN334M310C-NDkr.1.85300Parametric Equivalent
F863BN334M310PKEMET0399-F863BN334M310PTR-NDkr.2.00130Parametric Equivalent
F863BN334M310RKEMET0399-F863BN334M310RTB-NDkr.1.70798Parametric Equivalent
F863BN334M310ZKEMET0399-F863BN334M310Z-NDkr.1.62995Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.1.80029kr.1,620.26
Unit Price without VAT:kr.1.80029
Unit Price with VAT:kr.2.25036