F863BK224M310R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.51354
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.55774
Datasheet

Parametric Equivalent


KEMET
In Stock: 298
Unit Price: kr.4.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.66829
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.60221
Datasheet
0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863BK224M310R

DigiKey Part Number
399-F863BK224M310RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F863BK224M310R
Description
CAP FILM 0.22UF 20% 630VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863BK224M310R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Part Status
Active
Height - Seated (Max)
0.535" (13.60mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F863BK224M310ALW0LKEMET0399-F863BK224M310ALW0L-NDkr.1.51354Parametric Equivalent
F863BK224M310CKEMET0399-F863BK224M310C-NDkr.1.55774Parametric Equivalent
F863BK224M310LKEMET298399-F863BK224M310LCT-NDkr.4.69000Parametric Equivalent
F863BK224M310PKEMET0399-F863BK224M310PTR-NDkr.1.66829Parametric Equivalent
F863BK224M310ZKEMET0399-F863BK224M310Z-NDkr.1.60221Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.58056kr.1,580.56
Unit Price without VAT:kr.1.58056
Unit Price with VAT:kr.1.97570