Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F863BK224M310P | |
|---|---|
DigiKey Part Number | 399-F863BK224M310PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F863BK224M310P |
Description | CAP FILM 0.22UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863BK224M310P Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F863BK224M310ALW0L | KEMET | 0 | 399-F863BK224M310ALW0L-ND | kr.1.51354 | Parametric Equivalent |
| F863BK224M310C | KEMET | 0 | 399-F863BK224M310C-ND | kr.1.55774 | Parametric Equivalent |
| F863BK224M310L | KEMET | 298 | 399-F863BK224M310LCT-ND | kr.4.69000 | Parametric Equivalent |
| F863BK224M310R | KEMET | 0 | 399-F863BK224M310RTB-ND | kr.1.58056 | Parametric Equivalent |
| F863BK224M310Z | KEMET | 0 | 399-F863BK224M310Z-ND | kr.1.60221 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.66829 | kr.1,334.63 |
| Unit Price without VAT: | kr.1.66829 |
|---|---|
| Unit Price with VAT: | kr.2.08536 |



