F863BF154M310C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.07252
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.35670
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.32443
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.24134
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.26597
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 224
Unit Price: kr.5.90000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.63860
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.63860
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.60660
Datasheet
0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863BF154M310C

DigiKey Part Number
399-F863BF154M310C-ND
Manufacturer
Manufacturer Product Number
F863BF154M310C
Description
CAP FILM 0.15UF 20% 630VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863BF154M310C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F863BF154M310ALW0LKEMET0399-F863BF154M310ALW0L-NDkr.1.07252Parametric Equivalent
F863BF154M310LKEMET0399-F863BF154M310LTR-NDkr.1.35670Parametric Equivalent
F863BF154M310PKEMET0399-F863BF154M310PTR-NDkr.1.32443Parametric Equivalent
F863BF154M310RKEMET0399-F863BF154M310RTB-NDkr.1.24134Parametric Equivalent
F863BF154M310ZKEMET0399-F863BF154M310Z-NDkr.1.26597Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.750kr.1.19210kr.2,086.17
Manufacturers Standard Package
Unit Price without VAT:kr.1.19210
Unit Price with VAT:kr.1.49013