Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F862FN225K310ZV054V136 | |
|---|---|
DigiKey Part Number | 399-F862FN225K310ZV054V136-ND |
Manufacturer | |
Manufacturer Product Number | F862FN225K310ZV054V136 |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.240" L x 0.551" W (31.50mm x 14.00mm) |
Part Status Active | Height - Seated (Max) 1.102" (28.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F862FN225K310Z | KEMET | 396 | 399-F862FN225K310Z-ND | kr.22.63000 | Parametric Equivalent |
| F862FN225K310ZLH0J | KEMET | 319 | 399-F862FN225K310ZLH0J-ND | kr.19.59000 | Parametric Equivalent |
| F862FN225K310ZV054 | KEMET | 469 | 399-F862FN225K310ZV054-ND | kr.16.48000 | Parametric Equivalent |
| F862FN225K310ZV054V093 | KEMET | 0 | 399-F862FN225K310ZV054V093-ND | kr.7.18734 | Parametric Equivalent |
| F862FN225K310ZV054V115 | KEMET | 0 | 399-F862FN225K310ZV054V115-ND | kr.7.79739 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | kr.7.81433 | kr.1,750.41 |
| Unit Price without VAT: | kr.7.81433 |
|---|---|
| Unit Price with VAT: | kr.9.76791 |




