F862FN225K310ZV054V115 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 396
Unit Price: kr.22.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 319
Unit Price: kr.19.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 469
Unit Price: kr.16.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.18734
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.81433
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.79739
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.00948
Datasheet
Image for F862FN225K310ZV054V115 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F862FN225K310ZV054V115

DigiKey Part Number
399-F862FN225K310ZV054V115-ND
Manufacturer
Manufacturer Product Number
F862FN225K310ZV054V115
Description
CAP ALUM POLY 120UF 20% 4V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Box
Size / Dimension
1.240" L x 0.551" W (31.50mm x 14.00mm)
Part Status
Active
Height - Seated (Max)
1.102" (28.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F862FN225K310ZKEMET396399-F862FN225K310Z-NDkr.22.63000Parametric Equivalent
F862FN225K310ZLH0JKEMET319399-F862FN225K310ZLH0J-NDkr.19.59000Parametric Equivalent
F862FN225K310ZV054KEMET469399-F862FN225K310ZV054-NDkr.16.48000Parametric Equivalent
F862FN225K310ZV054V093KEMET0399-F862FN225K310ZV054V093-NDkr.7.18734Parametric Equivalent
F862FN225K310ZV054V136KEMET0399-F862FN225K310ZV054V136-NDkr.7.81433Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
230kr.7.79739kr.1,793.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.79739
Unit Price with VAT:kr.9.74674