
F861DU225M310Z | |
|---|---|
DigiKey Part Number | 399-F861DU225M310Z-ND |
Manufacturer | |
Manufacturer Product Number | F861DU225M310Z |
Description | CAP FILM 2.2UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861DU225M310Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.512" W (26.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DU225M310L | KEMET | 415 | 399-F861DU225M310LCT-ND | kr.17.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.74000 | kr.16.74 |
| 10 | kr.11.51300 | kr.115.13 |
| 50 | kr.9.44020 | kr.472.01 |
| 300 | kr.8.00700 | kr.2,402.10 |
| 600 | kr.7.61942 | kr.4,571.65 |
| 1.200 | kr.7.30035 | kr.8,760.42 |
| 2.700 | kr.6.99783 | kr.18,894.14 |
| 5.100 | kr.6.80424 | kr.34,701.62 |
| Unit Price without VAT: | kr.16.74000 |
|---|---|
| Unit Price with VAT: | kr.20.92500 |

