
F861DU225M310L | |
|---|---|
DigiKey Part Number | 399-F861DU225M310LTR-ND - Tape & Reel (TR) 399-F861DU225M310LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F861DU225M310L |
Description | CAP FILM 2.2UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861DU225M310L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.024" L x 0.512" W (26.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.12000 | kr.17.12 |
| 10 | kr.11.79200 | kr.117.92 |
| 50 | kr.9.67860 | kr.483.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.8.69807 | kr.1,304.71 |
| 300 | kr.8.21853 | kr.2,465.56 |
| 450 | kr.7.97827 | kr.3,590.22 |
| 750 | kr.7.71215 | kr.5,784.11 |
| 1.050 | kr.7.55644 | kr.7,934.26 |
| 1.500 | kr.7.40677 | kr.11,110.16 |
| Unit Price without VAT: | kr.17.12000 |
|---|---|
| Unit Price with VAT: | kr.21.40000 |

