F861BR394J310R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.73060
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.50408
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.89070
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.75238
Datasheet
0.39 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861BR394J310R

DigiKey Part Number
399-F861BR394J310RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F861BR394J310R
Description
.390UF 310V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.39 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.512" W (18.00mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861BR394J310AKEMET0399-F861BR394J310A-NDkr.3.73060Parametric Equivalent
F861BR394J310CKEMET0399-F861BR394J310C-NDkr.3.50408Parametric Equivalent
F861BR394J310LKEMET0399-F861BR394J310LTR-NDkr.3.89070Parametric Equivalent
F861BR394J310ZKEMET0399-F861BR394J310Z-NDkr.3.75238Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
560kr.3.69238kr.2,067.73
Unit Price without VAT:kr.3.69238
Unit Price with VAT:kr.4.61548