Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BR394J310L | |
|---|---|
DigiKey Part Number | 399-F861BR394J310LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F861BR394J310L |
Description | .390UF 310V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.512" W (18.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BR394J310A | KEMET | 0 | 399-F861BR394J310A-ND | kr.3.73060 | Parametric Equivalent |
| F861BR394J310C | KEMET | 0 | 399-F861BR394J310C-ND | kr.3.50408 | Parametric Equivalent |
| F861BR394J310R | KEMET | 0 | 399-F861BR394J310RTB-ND | kr.3.69238 | Parametric Equivalent |
| F861BR394J310Z | KEMET | 0 | 399-F861BR394J310Z-ND | kr.3.75238 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.3.89070 | kr.1,556.28 |
| Unit Price without VAT: | kr.3.89070 |
|---|---|
| Unit Price with VAT: | kr.4.86338 |


