F462BB103J1K0R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.56357
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.43040
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.69980
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.57656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.83179
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.68170
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.98071
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.92064
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.84664
Datasheet
10000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F462BB103J1K0R

DigiKey Part Number
399-F462BB103J1K0RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F462BB103J1K0R
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
300V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F462BB103J1K0AKEMET0399-F462BB103J1K0A-NDkr.1.56357Parametric Equivalent
F462BB103J1K0CKEMET0399-F462BB103J1K0C-NDkr.1.43040Parametric Equivalent
F462BB103J1K0LKEMET0399-F462BB103J1K0LTR-NDkr.1.69980Parametric Equivalent
F462BB103J1K0ZKEMET0399-F462BB103J1K0Z-NDkr.1.57656Parametric Equivalent
F462BB103J1L2AKEMET0399-F462BB103J1L2A-NDkr.1.83179Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.64694kr.1,646.94
Manufacturers Standard Package
Unit Price without VAT:kr.1.64694
Unit Price with VAT:kr.2.05868