Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462BB103J1K0L | |
|---|---|
DigiKey Part Number | 399-F462BB103J1K0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F462BB103J1K0L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462BB103J1K0A | KEMET | 0 | 399-F462BB103J1K0A-ND | kr.1.56357 | Parametric Equivalent |
| F462BB103J1K0C | KEMET | 0 | 399-F462BB103J1K0C-ND | kr.1.43040 | Parametric Equivalent |
| F462BB103J1K0R | KEMET | 0 | 399-F462BB103J1K0RTB-ND | kr.1.64694 | Parametric Equivalent |
| F462BB103J1K0Z | KEMET | 0 | 399-F462BB103J1K0Z-ND | kr.1.57656 | Parametric Equivalent |
| F462BB103J1L2A | KEMET | 0 | 399-F462BB103J1L2A-ND | kr.1.83179 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.69980 | kr.1,274.85 |
| Unit Price without VAT: | kr.1.69980 |
|---|---|
| Unit Price with VAT: | kr.2.12475 |


