Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462AK103K1K0R | |
|---|---|
DigiKey Part Number | 399-F462AK103K1K0RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F462AK103K1K0R |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462AK103K1K0A | KEMET | 0 | 399-F462AK103K1K0A-ND | kr.1.34697 | Parametric Equivalent |
| F462AK103K1K0C | KEMET | 0 | 399-F462AK103K1K0C-ND | kr.1.35252 | Parametric Equivalent |
| F462AK103K1K0L | KEMET | 0 | 399-F462AK103K1K0LTR-ND | kr.1.45249 | Parametric Equivalent |
| F462AK103K1L2A | KEMET | 0 | 399-F462AK103K1L2A-ND | kr.1.44061 | Parametric Equivalent |
| F462AK103K1L2C | KEMET | 0 | 399-F462AK103K1L2C-ND | kr.1.44211 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.49973 | kr.1,199.78 |
| Unit Price without VAT: | kr.1.49973 |
|---|---|
| Unit Price with VAT: | kr.1.87466 |


