F462AK103K1L2C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.44061
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.54691
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.59689
Datasheet
10000 pF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F462AK103K1L2C

DigiKey Part Number
399-F462AK103K1L2C-ND
Manufacturer
Manufacturer Product Number
F462AK103K1L2C
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
400V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
1250V (1.25kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F462AK103K1L2AKEMET0399-F462AK103K1L2A-NDkr.1.44061Parametric Equivalent
F462AK103K1L2LKEMET0399-F462AK103K1L2LTR-NDkr.1.54691Parametric Equivalent
F462AK103K1L2RKEMET0399-F462AK103K1L2RTB-NDkr.1.59689Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.300kr.1.44211kr.1,874.74
Manufacturers Standard Package
Unit Price without VAT:kr.1.44211
Unit Price with VAT:kr.1.80264