Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KM273J630L | |
|---|---|
DigiKey Part Number | 399-F461KM273J630LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F461KM273J630L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.236" W (10.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KM273J630A | KEMET | 0 | 399-F461KM273J630A-ND | kr.1.62811 | Parametric Equivalent |
| F461KM273J630C | KEMET | 0 | 399-F461KM273J630C-ND | kr.1.52395 | Parametric Equivalent |
| F461KM273J630R | KEMET | 0 | 399-F461KM273J630RTB-ND | kr.1.55630 | Parametric Equivalent |
| PHE426MK5270JR05 | KEMET | 0 | 399-PHE426MK5270JR05-ND | kr.1.82292 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.60732 | kr.1,607.32 |
| Unit Price without VAT: | kr.1.60732 |
|---|---|
| Unit Price with VAT: | kr.2.00915 |



