
PHE426MK5270JR05 | |
|---|---|
DigiKey Part Number | 399-PHE426MK5270JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE426MK5270JR05 |
Description | 27NF63 5%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.236" W (10.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.82292 | kr.5,468.76 |
| Unit Price without VAT: | kr.1.82292 |
|---|---|
| Unit Price with VAT: | kr.2.27865 |

