F461KF473J160L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.17156
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.13334
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.13264
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.40240
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.35992
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.16485
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.25495
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.16485
Datasheet
0.047 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461KF473J160L

DigiKey Part Number
399-F461KF473J160LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F461KF473J160L
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
90V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
160V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461KF473J160AKEMET0399-F461KF473J160A-NDkr.1.17156Parametric Equivalent
F461KF473J160CKEMET0399-F461KF473J160C-NDkr.1.13334Parametric Equivalent
F461KF473J160RKEMET0399-F461KF473J160RTB-NDkr.1.13264Parametric Equivalent
MKP385347016JC02G0Vishay Beyschlag/Draloric/BC Components0MKP385347016JC02G0-NDkr.2.40240Parametric Equivalent
MKP385347016JC02W0Vishay Beyschlag/Draloric/BC Components0MKP385347016JC02W0-NDkr.2.35992Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.100kr.1.16571kr.2,447.99
Manufacturers Standard Package
Unit Price without VAT:kr.1.16571
Unit Price with VAT:kr.1.45714