MKP385347016JC02G0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.35992
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.16485
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.25495
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.16485
Datasheet
Image for MKP385347016JC02G0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385347016JC02G0

DigiKey Part Number
MKP385347016JC02G0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKP385347016JC02G0
Description
CAP FILM 0.047UF 5% 160VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 110V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
110V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
160V
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385347016JC02W0Vishay Beyschlag/Draloric/BC Components0MKP385347016JC02W0-NDkr.2.35992Parametric Equivalent
MKP385347016JCA2B0Vishay Beyschlag/Draloric/BC Components0MKP385347016JCA2B0-NDkr.2.16485Parametric Equivalent
MKP385347016JCI2B0Vishay Beyschlag/Draloric/BC Components0MKP385347016JCI2B0-NDkr.2.25495Parametric Equivalent
MKP385347016JCM2B0Vishay Beyschlag/Draloric/BC Components0MKP385347016JCM2B0-NDkr.2.16485Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.250kr.2.40240kr.3,003.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.40240
Unit Price with VAT:kr.3.00300