Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BS394J400L | |
|---|---|
DigiKey Part Number | 399-F461BS394J400LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F461BS394J400L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BS394J400A | KEMET | 0 | 399-F461BS394J400A-ND | kr.3.51616 | Parametric Equivalent |
| F461BS394J400C | KEMET | 0 | 399-F461BS394J400C-ND | kr.3.30060 | Parametric Equivalent |
| F461BS394J400R | KEMET | 0 | 399-F461BS394J400RTB-ND | kr.3.66368 | Parametric Equivalent |
| F461BS394J400Z | KEMET | 0 | 399-F461BS394J400Z-ND | kr.3.51232 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.53962 | kr.2,123.77 |
| Unit Price without VAT: | kr.3.53962 |
|---|---|
| Unit Price with VAT: | kr.4.42453 |


