Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BC633M630Z | |
|---|---|
DigiKey Part Number | 399-F461BC633M630Z-ND |
Manufacturer | |
Manufacturer Product Number | F461BC633M630Z |
Description | .063UF 630V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.063 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BC633M630A | KEMET | 0 | 399-F461BC633M630A-ND | kr.1.60773 | Parametric Equivalent |
| F461BC633M630C | KEMET | 0 | 399-F461BC633M630C-ND | kr.1.54782 | Parametric Equivalent |
| F461BC633M630L | KEMET | 0 | 399-F461BC633M630LTR-ND | kr.1.65202 | Parametric Equivalent |
| F461BC633M630R | KEMET | 0 | 399-F461BC633M630RTB-ND | kr.1.73038 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.139 | kr.1.65169 | kr.1,881.27 |
| Unit Price without VAT: | kr.1.65169 |
|---|---|
| Unit Price with VAT: | kr.2.06461 |

