F461BB154K160R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.69811
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.56532
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.84131
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.71351
Datasheet
0.15 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461BB154K160R

DigiKey Part Number
399-F461BB154K160RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F461BB154K160R
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
90V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
160V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461BB154K160AKEMET0399-F461BB154K160A-NDkr.1.69811Parametric Equivalent
F461BB154K160CKEMET0399-F461BB154K160C-NDkr.1.56532Parametric Equivalent
F461BB154K160LKEMET0399-F461BB154K160LTR-NDkr.1.84131Parametric Equivalent
F461BB154K160ZKEMET0399-F461BB154K160Z-NDkr.1.71351Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.78376kr.1,783.76
Manufacturers Standard Package
Unit Price without VAT:kr.1.78376
Unit Price with VAT:kr.2.22970