Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BB154K160C | |
|---|---|
DigiKey Part Number | 399-F461BB154K160C-ND |
Manufacturer | |
Manufacturer Product Number | F461BB154K160C |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 160V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BB154K160A | KEMET | 0 | 399-F461BB154K160A-ND | kr.1.69811 | Parametric Equivalent |
| F461BB154K160L | KEMET | 0 | 399-F461BB154K160LTR-ND | kr.1.84131 | Parametric Equivalent |
| F461BB154K160R | KEMET | 0 | 399-F461BB154K160RTB-ND | kr.1.78376 | Parametric Equivalent |
| F461BB154K160Z | KEMET | 0 | 399-F461BB154K160Z-ND | kr.1.71351 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.56532 | kr.3,913.30 |
| Unit Price without VAT: | kr.1.56532 |
|---|---|
| Unit Price with VAT: | kr.1.95665 |


