Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EXV337M010S9MAA | |
|---|---|
DigiKey Part Number | EXV337M010S9MAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXV337M010S9MAA |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV337M010S9MAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXV337M016S9MAA | KEMET | 0 | EXV337M016S9MAA-ND | kr.1.27659 | Parametric Equivalent |
| 25TLV330M8X10.5 | Rubycon | 293 | 1189-2096-1-ND | kr.6.22000 | Upgrade |
| EEE-FT1V331GP | Panasonic Industry | 7 | PCE5118CT-ND | kr.8.33000 | Upgrade |
| EEE-FH1A331L | Panasonic Industry | 682 | 10-EEE-FH1A331LCT-ND | kr.7.88000 | Parametric Equivalent |
| EEE-FH1C331L | Panasonic Industry | 371 | 10-EEE-FH1C331LCT-ND | kr.7.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.1.22677 | kr.8,587.39 |
| Unit Price without VAT: | kr.1.22677 |
|---|---|
| Unit Price with VAT: | kr.1.53346 |










