
EMZL100ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZL100ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMZL100ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMZL100ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZL100ARA331MHA0G |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZL100ARA331MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.60000 | kr.6.60 |
| 10 | kr.4.17900 | kr.41.79 |
| 50 | kr.3.17040 | kr.158.52 |
| 100 | kr.2.85120 | kr.285.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.30094 | kr.1,150.47 |
| 1.000 | kr.2.12735 | kr.2,127.35 |
| 1.500 | kr.2.03975 | kr.3,059.63 |
| 2.500 | kr.1.94210 | kr.4,855.25 |
| 3.500 | kr.1.88467 | kr.6,596.35 |
| 5.000 | kr.1.82920 | kr.9,146.00 |
| Unit Price without VAT: | kr.6.60000 |
|---|---|
| Unit Price with VAT: | kr.8.25000 |

