Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESY227M016AG3AA | |
|---|---|
DigiKey Part Number | 399-ESY227M016AG3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY227M016AG3AA |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 100mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY227M016AG3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 434 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 620 mA @ 100 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EST227M016AG3AA | KEMET | 0 | 399-EST227M016AG3AA-ND | kr.0.63362 | Parametric Equivalent |
| EST227M025AG3AA | KEMET | 20.096 | 399-EST227M025AG3AA-ND | kr.3.40000 | Parametric Equivalent |
| ESW227M016AG3AA | KEMET | 0 | 399-ESW227M016AG3AA-ND | kr.0.48034 | Parametric Equivalent |
| ESW227M025AG3AA | KEMET | 4.826 | 399-6112-ND | kr.2.95000 | Parametric Equivalent |
| ESY227M025AG3AA | KEMET | 15.363 | 399-ESY227M025AG3AA-ND | kr.2.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.50745 | kr.3,044.70 |
| Unit Price without VAT: | kr.0.50745 |
|---|---|
| Unit Price with VAT: | kr.0.63431 |









