Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESY127M063AG6EA | |
|---|---|
DigiKey Part Number | 399-ESY127M063AG6EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESY127M063AG6EA |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 160mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY127M063AG6EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 459.2 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 656 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESY127M063AG6AA | KEMET | 0 | 399-ESY127M063AG6AA-ND | kr.1.01703 | Parametric Equivalent |
| 63YXG120MEFCT78X20 | Rubycon | 0 | 63YXG120MEFCT78X20-ND | kr.1.30255 | Parametric Equivalent |
| 860080774014 | Würth Elektronik | 643 | 732-9134-1-ND | kr.3.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.06934 | kr.2,138.68 |
| Unit Price without VAT: | kr.1.06934 |
|---|---|
| Unit Price with VAT: | kr.1.33668 |




