ESY127M063AG6AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.06934
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.30255
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 643
Unit Price: kr.3.42000
Datasheet
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 160mOhm @ 100kHz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESY127M063AG6AA

DigiKey Part Number
399-ESY127M063AG6AA-ND
Manufacturer
Manufacturer Product Number
ESY127M063AG6AA
Description
CAP ALUM 120UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 160mOhm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESY127M063AG6AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
459.2 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
656 mA @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.866" (22.00mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESY127M063AG6EAKEMET0399-ESY127M063AG6EATB-NDkr.1.06934Parametric Equivalent
63YXG120MEFCT78X20Rubycon063YXG120MEFCT78X20-NDkr.1.30255Parametric Equivalent
860080774014Würth Elektronik643732-9134-1-NDkr.3.42000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.1.01703kr.4,068.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.01703
Unit Price with VAT:kr.1.27129