470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 500mOhm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EST477M100AN5AA

DigiKey Part Number
399-15749-ND
Manufacturer
Manufacturer Product Number
EST477M100AN5AA
Description
CAP ALUM 470UF 20% 100V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 500mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EST477M100AN5AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
840 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
100 V
Mounting Type
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Package / Case
Radial, Can
Lifetime @ Temp.
10000 Hrs @ 105°C
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100ZLH470MEFC18X25Rubycon2.9221189-2947-NDkr.17.50000Parametric Equivalent
100ZLJ470M18X25Rubycon4871189-4040-NDkr.18.64000Parametric Equivalent
EKY-101ELL471MM25SChemi-Con2.690565-EKY-101ELL471MM25S-NDkr.18.01000Parametric Equivalent
UHW2A471MHD6Nichicon87493-17853-NDkr.23.65000Parametric Equivalent
UHW2A471MHD6TNNichicon250493-14623-1-NDkr.22.70000Parametric Equivalent
In-Stock: 219
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.10000kr.20.10
10kr.13.44700kr.134.47
50kr.10.69060kr.534.53
200kr.9.09790kr.1,819.58
600kr.8.19350kr.4,916.10
1.000kr.7.85539kr.7,855.39
2.600kr.7.33489kr.19,070.71
5.000kr.7.04834kr.35,241.70
Manufacturers Standard Package
Unit Price without VAT:kr.20.10000
Unit Price with VAT:kr.25.12500