
ESE106M400AH4AA | |
|---|---|
DigiKey Part Number | 399-ESE106M400AH4AA-ND |
Manufacturer | |
Manufacturer Product Number | ESE106M400AH4AA |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 97.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450PX10MEFC10X20 | Rubycon | 254 | 1189-1751-ND | kr.7.35000 | Parametric Equivalent |
| 450PX10MEFCRK10X20 | Rubycon | 980 | 1189-450PX10MEFCRK10X20-ND | kr.7.10000 | Parametric Equivalent |
| ECA-2GHG100 | Panasonic Industry | 3.354 | P19455-ND | kr.6.34000 | Parametric Equivalent |
| ECA-2GHG100B | Panasonic Industry | 3.949 | P19567CT-ND | kr.6.40000 | Parametric Equivalent |
| UVY2W100MPD | Nichicon | 624 | 493-16206-ND | kr.7.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.83400 | kr.28.34 |
| 50 | kr.2.12000 | kr.106.00 |
| 200 | kr.1.70580 | kr.341.16 |
| 600 | kr.1.46918 | kr.881.51 |
| 1.000 | kr.1.38066 | kr.1,380.66 |
| 2.600 | kr.1.24418 | kr.3,234.87 |
| 5.000 | kr.1.16892 | kr.5,844.60 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

