
ESK227M025AG3AA | |
|---|---|
DigiKey Part Number | 399-ESK227M025AG3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK227M025AG3AA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK227M025AG3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 348 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1E221MPD | Nichicon | 1.593 | 493-15127-ND | kr.4.18000 | Parametric Equivalent |
| UKW1E221MPD | Nichicon | 3.189 | 493-15477-ND | kr.4.63000 | Parametric Equivalent |
| UKW1E221MPD1TD | Nichicon | 346 | 493-10759-1-ND | kr.4.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.28100 | kr.12.81 |
| 50 | kr.0.93320 | kr.46.66 |
| 100 | kr.0.82290 | kr.82.29 |
| 500 | kr.0.63198 | kr.315.99 |
| 1.000 | kr.0.57149 | kr.571.49 |
| 2.500 | kr.0.50682 | kr.1,267.05 |
| 5.000 | kr.0.46737 | kr.2,336.85 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

