
ESK226M050AC3EA | |
|---|---|
DigiKey Part Number | 399-18274-1-ND - Cut Tape (CT) 399-18274-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK226M050AC3EA |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK226M050AC3EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 150 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PK22MEFC5X11 | Rubycon | 1.961 | 50PK22MEFC5X11-ND | kr.1.65000 | Parametric Equivalent |
| 63PK22MEFC5X11 | Rubycon | 2.686 | 63PK22MEFC5X11-ND | kr.1.97000 | Parametric Equivalent |
| ECA-1HM220 | Panasonic Industry | 15.872 | P5179-ND | kr.1.59000 | Parametric Equivalent |
| ECA-1JM220 | Panasonic Industry | 20.178 | P5190-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.85000 | kr.8.50 |
| 50 | kr.0.61500 | kr.30.75 |
| 100 | kr.0.53830 | kr.53.83 |
| 500 | kr.0.40690 | kr.203.45 |
| 1.000 | kr.0.36518 | kr.365.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.33041 | kr.660.82 |
| 4.000 | kr.0.30148 | kr.1,205.92 |
| 6.000 | kr.0.28688 | kr.1,721.28 |
| 10.000 | kr.0.27057 | kr.2,705.70 |
| 14.000 | kr.0.26099 | kr.3,653.86 |
| 20.000 | kr.0.25172 | kr.5,034.40 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

